Visaton Wirewound Surface Mount Inductor 1.5 mH
- RS Stock No.:
- 527-001
- Mfr. Part No.:
- 5017
- Manufacturer:
- Visaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD27.42
(exc. GST)
SGD29.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD27.42 |
| 5 + | SGD26.86 |
*price indicative
- RS Stock No.:
- 527-001
- Mfr. Part No.:
- 5017
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1.5mH | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1.5mH | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Visaton Wirewound Surface Mount Inductor 1.5 mH
- Wurth Elektronik 1060 Shielded Wirewound Surface Mount Inductor 1.5 mH ±20 % 320 mA Idc
- Visaton Wirewound Surface Mount Inductor 0.1 mH
- Visaton Wirewound Surface Mount Inductor 0.22 mH
- Visaton Wirewound Surface Mount Inductor 2.2 mH
- Visaton Wirewound Surface Mount Inductor 0.68 mH
- Visaton Wirewound Surface Mount Inductor 1 mH
- Visaton Wirewound Surface Mount Inductor 3.3 mH
