Wurth Elektronik, WE-GFH, 1812 Unshielded Power Inductor with a Ferrite Core, 1.2 μH 10 % 1.8 A Idc Q:15
- RS Stock No.:
- 486-171
- Distrelec Article No.:
- 304-46-777
- Mfr. Part No.:
- 7447669012
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
SGD12.25
(exc. GST)
SGD13.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 50 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | SGD6.125 | SGD12.25 |
| 20 - 98 | SGD4.965 | SGD9.93 |
| 100 - 198 | SGD3.80 | SGD7.60 |
| 200 + | SGD3.07 | SGD6.14 |
*price indicative
- RS Stock No.:
- 486-171
- Distrelec Article No.:
- 304-46-777
- Mfr. Part No.:
- 7447669012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.8A | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Series | WE-GFH | |
| Maximum Operating Temperature | 105°C | |
| Height | 3.4mm | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.8A | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Series WE-GFH | ||
Maximum Operating Temperature 105°C | ||
Height 3.4mm | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Minimum Quality Factor 15 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 3.9 μH 10 % 1.25 A Idc Q:15
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 15 μH 10 % 800 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Ferrite Core, 1 μH 10 % 1.9 A Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 2.2 μH 10 % 1.45 A Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 6.8 μH 10 % 1.03 A Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 47 μH 10 % 575 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 27 μH 10 % 575 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 180 μH 10 % 220 mA Idc Q:30
