Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 820 μH ±20 % 510 mA Idc
- RS Stock No.:
- 485-714
- Distrelec Article No.:
- 301-89-250
- Mfr. Part No.:
- 74477128
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD27.75
(exc. GST)
SGD30.25
(inc. GST)
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD27.75 | - |
| 5 + | SGD26.92 | 2% |
*price indicative
- RS Stock No.:
- 485-714
- Distrelec Article No.:
- 301-89-250
- Mfr. Part No.:
- 74477128
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 510mA | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.34Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±20 % | |
| Height | 6mm | |
| Depth | 12mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 2.1MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820μH | ||
Product Type Power Inductor | ||
Maximum DC Current 510mA | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.34Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Inductance Tolerance ±20 % | ||
Height 6mm | ||
Depth 12mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 2.1MHz | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 680 μH ±20 % 510 mA Idc
- Wurth Elektronik 7345 Shielded Surface Mount Inductor 180 μH ±20 % 510 mA Idc
- Wurth Elektronik 150 μH ±20 % 560 mA Idc
- Wurth Elektronik 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 820 μH ±20 % 210 mA Idc
- Wurth Elektronik 820 μH ±20 % 950 mA Idc
- Wurth Elektronik 100 μH ±25 % 650 mA Idc
- Wurth Elektronik 2.2 μH ±20 % 900 mA Idc
