Wurth Elektronik, WE-RFH Power Inductor 18 nH
- RS Stock No.:
- 485-336
- Distrelec Article No.:
- 304-54-753
- Mfr. Part No.:
- 744760118C
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD11.16
(exc. GST)
SGD12.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | SGD0.558 | SGD11.16 |
| 200 - 980 | SGD0.451 | SGD9.02 |
| 1000 - 1980 | SGD0.346 | SGD6.92 |
| 2000 + | SGD0.28 | SGD5.60 |
*price indicative
- RS Stock No.:
- 485-336
- Distrelec Article No.:
- 304-54-753
- Mfr. Part No.:
- 744760118C
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 18nH | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-RFH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 18nH | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-RFH | ||
Standards/Approvals RoHS | ||
Related links
- Wurth Elektronik, WE-RFH Power Inductor 680 nH
- Wurth Elektronik, WE-RFH Power Inductor 47 nH
- Wurth Elektronik, WE-RFH Power Inductor 120 nH
- Wurth Elektronik, WE-RFH Power Inductor 27 nH
- Wurth Elektronik, WE-RFH Power Inductor 4.3 nH
- Wurth Elektronik, WE-RFH Power Inductor 180 nH
- Wurth Elektronik, WE-RFH Power Inductor 150 nH
- Wurth Elektronik, WE-RFH Power Inductor 82 nH
