Wurth Elektronik, WE-PD Robust Shielded Power Inductor with a Ferrite Core, 560 μH ±20 % 270 mA Idc
- RS Stock No.:
- 485-297
- Distrelec Article No.:
- 301-89-517
- Mfr. Part No.:
- 744778925
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save SGD4.50
View bulk pricing optionsSubtotal (1 unit)*
SGD29.91
(exc. GST)
SGD32.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 45 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD29.91 | - |
| 5 + | SGD29.01 | SGD4.50 |
*price indicative
- RS Stock No.:
- 485-297
- Distrelec Article No.:
- 301-89-517
- Mfr. Part No.:
- 744778925
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 560μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 270mA | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.67Ω | |
| Series | WE-PD Robust | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 7.3mm | |
| Height | 3.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 3.7MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 560μH | ||
Product Type Power Inductor | ||
Maximum DC Current 270mA | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.67Ω | ||
Series WE-PD Robust | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 7.3mm | ||
Height 3.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 3.7MHz | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 270 μH ±20 % 430 mA Idc
- Wurth Elektronik 820 μH ±20 % 210 mA Idc
- Wurth Elektronik 680 μH ±20 % 220 mA Idc
- Wurth Elektronik 330 μH ±20 % 390 mA Idc
- Wurth Elektronik 82 μH ±20 % 840 mA Idc
- Wurth Elektronik 150 μH ±20 % 520 mA Idc
- Wurth Elektronik 39 μH ±20 % 1.11 A Idc
- Wurth Elektronik 15 μH ±25 % 1.6 A Idc
