Wurth Elektronik, WE-SPC Shielded Power Inductor 82 μH
- RS Stock No.:
- 485-238
- Distrelec Article No.:
- 301-88-142
- Mfr. Part No.:
- 74408943820
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
SGD27.61
(exc. GST)
SGD30.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD27.61 | - |
| 5 + | SGD26.78 | 3% |
*price indicative
- RS Stock No.:
- 485-238
- Distrelec Article No.:
- 301-88-142
- Mfr. Part No.:
- 74408943820
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 82μH | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.75Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SPC | |
| Standards/Approvals | 863, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, EU&2015, 2006 | |
| Height | 3.8mm | |
| Depth | 4.8mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 82μH | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.75Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-SPC | ||
Standards/Approvals 863, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, EU&2015, 2006 | ||
Height 3.8mm | ||
Depth 4.8mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Related links
- Wurth Elektronik, WE-SPC Shielded Power Inductor 1.0 μH
- Wurth Elektronik, WE-SPC Shielded Power Inductor 0.22 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 82 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 7.8 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 2.2 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 33 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.22 μH
- Wurth Elektronik, WE-SPC Shielded Wirewound Surface Mount Inductor 0.39 μH
