Wurth Elektronik, WE-CNSW, 0603 Wirewound Surface Mount Inductor with a Ferrite Core, 0.22 μH 400 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

SGD11.24

(exc. GST)

SGD12.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD11.24-
10 - 49SGD9.1118%
50 - 99SGD6.9737%
100 +SGD5.6349%

*price indicative

Packaging Options:
RS Stock No.:
484-632
Distrelec Article No.:
301-88-169
Mfr. Part No.:
744230181
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.22μH

Maximum DC Current

400mA

Package/Case

0603

Length

1.6mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

210mΩ

Maximum Operating Temperature

105°C

Series

WE-CNSW

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Depth

850μm

Termination Style

Surface Mount

Height

1.1mm

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wirewound

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy