Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.1 μH ±20 %
- RS Stock No.:
- 484-309
- Distrelec Article No.:
- 301-88-427
- Mfr. Part No.:
- 744373240010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
SGD36.70
(exc. GST)
SGD40.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 50 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | SGD36.70 |
| 5 + | SGD35.60 |
*price indicative
- RS Stock No.:
- 484-309
- Distrelec Article No.:
- 301-88-427
- Mfr. Part No.:
- 744373240010
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.1μH | |
| Length | 4.45mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Depth | 4.06mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 323MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.1μH | ||
Length 4.45mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Depth 4.06mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 323MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 3.3 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 8.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.56 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.47 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.82 μH ±20 %
