Bourns, SDR1006, 1006 Unshielded Power Inductor with a Ferrite DR Core, 220 μH Ferrite Core ±10 % 660 mA Idc Q:12
- RS Stock No.:
- 466-297
- Mfr. Part No.:
- SDR1006-221KL
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
SGD1.83
(exc. GST)
SGD1.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,044 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | SGD0.915 | SGD1.83 | - |
| 50 - 198 | SGD0.79 | SGD1.58 | 13% |
| 200 - 998 | SGD0.585 | SGD1.17 | 36% |
| 1000 - 1998 | SGD0.47 | SGD0.94 | 48% |
| 2000 + | SGD0.46 | SGD0.92 | 49% |
*price indicative
- RS Stock No.:
- 466-297
- Mfr. Part No.:
- SDR1006-221KL
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 220μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 660mA | |
| Package/Case | 1006 | |
| Length | 9.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.25Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SDR1006 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Diameter | 9.8mm | |
| Depth | 9.8mm | |
| Height | 9.8mm | |
| Maximum Self Resonant Frequency | 105MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 220μH | ||
Product Type Power Inductor | ||
Maximum DC Current 660mA | ||
Package/Case 1006 | ||
Length 9.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.25Ω | ||
Minimum Operating Temperature -40°C | ||
Series SDR1006 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Diameter 9.8mm | ||
Depth 9.8mm | ||
Height 9.8mm | ||
Maximum Self Resonant Frequency 105MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- CN
The Bourns SMD power inductors are available in the E12 series, offering a broad selection of inductance values. Their small design, with a maximum diameter of just 9.8 mm, makes them perfect for compact applications while delivering reliable performance.
RoHS compliant
Related links
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns 1006 Unshielded Surface Mount Inductor with a Ferrite DR Core, 27 μH ±10 % 3.4 A Idc Q:25
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 970 mA Idc Q:15
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 3.9 μH 4.6 A Idc Q:34
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 10 μH 2.6 A Idc Q:30
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 39 μH ±10 % 1.35 A Idc Q:20
- Bourns 1006 Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH 3.4 A Idc Q:33
- Bourns 1006 Surface Mount Inductor with a Ferrite DR Core, 2.5 μH
