Bourns, SRP5050FA, 5050 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 6.4 A Idc Q:15
- RS Stock No.:
- 466-275
- Mfr. Part No.:
- SRP5050FA-6R8M
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
SGD3.82
(exc. GST)
SGD4.16
(inc. GST)
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | SGD1.91 | SGD3.82 | - |
| 20 - 48 | SGD1.605 | SGD3.21 | 15% |
| 50 - 198 | SGD1.015 | SGD2.03 | 46% |
| 200 - 998 | SGD0.985 | SGD1.97 | 48% |
| 1000 + | SGD0.955 | SGD1.91 | 50% |
*price indicative
- RS Stock No.:
- 466-275
- Mfr. Part No.:
- SRP5050FA-6R8M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 6.4A | |
| Package/Case | 5050 | |
| Packaging | 1500 pieces per 13 in Reel | |
| Length | 5.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 99.65mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP5050FA | |
| Depth | 5.2mm | |
| Height | 5.2mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Diameter | 5.2mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8μH | ||
Product Type Power Inductor | ||
Maximum DC Current 6.4A | ||
Package/Case 5050 | ||
Packaging 1500 pieces per 13 in Reel | ||
Length 5.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 99.65mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series SRP5050FA | ||
Depth 5.2mm | ||
Height 5.2mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Diameter 5.2mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 5050 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 6.1 A Idc Q:15
- Bourns 5050 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 7.2 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 7.8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 10 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 9 A Idc Q:10
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 14 A Idc Q:20
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 4.5 A Idc Q:10
- Bourns 6.8 μH 20 % 9 A Idc Q:20
