Wurth Elektronik, 744384, 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH Shielded ±20 % 5.4
- RS Stock No.:
- 427-085
- Mfr. Part No.:
- 7443845030100
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 700 units)*
SGD1,999.20
(exc. GST)
SGD2,179.10
(inc. GST)
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | SGD2.856 | SGD1,999.20 |
*price indicative
- RS Stock No.:
- 427-085
- Mfr. Part No.:
- 7443845030100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 5.4A | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 47.7mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 744384 | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | 2006, Halogen Free IEC 61249-2-21, REACH EC1907, RoHS 2011, EU&2015, 863, Halogen Free JEDEC JS709B | |
| Depth | 3.1mm | |
| Height | 3.1mm | |
| Diameter | 3.1mm | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 5.4A | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 47.7mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 744384 | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals 2006, Halogen Free IEC 61249-2-21, REACH EC1907, RoHS 2011, EU&2015, 863, Halogen Free JEDEC JS709B | ||
Depth 3.1mm | ||
Height 3.1mm | ||
Diameter 3.1mm | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Wurth Elektronik 744384 Series Surface Mount Inductor, 10μh Inductance, 5.4A Maximum DC Current - 7443845030100
Features and Benefits:
• 5.4A current rating supports high-current rail applications
• 47.7mΩ low DCR reduces conduction losses in circuits
• 12MHz self-resonant frequency aids high-frequency stability
• ±20% tolerance allows predictable performance under load
Applications
• Ideal for power management in Compact electronics
• Used with high-current switching regulators on board
• Can be used for noise suppression in DC power rails
• Suitable for automated SMT assembly lines
What temperature range does it maintain performance across?
How is the component supplied for automated production?
What construction reduces external magnetic interference?
What package size should designers accommodate on the PCB?
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH Shielded ±20 % 5.4
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.6 μH Shielded ±20 %
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
