Wurth Elektronik, 784383, 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 tape of 2 units)*

SGD10.08

(exc. GST)

SGD10.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 448 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18SGD5.04SGD10.08-
20 +SGD4.54SGD9.089%

*price indicative

Packaging Options:
RS Stock No.:
426-999
Mfr. Part No.:
784383770033HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

330nH

Product Type

Surface Mount Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

21.6A

Package/Case

6030HT

Packaging

Tape & Reel

Length

6.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

3mΩ

Series

784383

Inductance Tolerance

±30 %

Maximum Operating Temperature

150°C

Height

3.1mm

Termination Style

6030HT

Diameter

3.1mm

Depth

3.1mm

Standards/Approvals

RoHS 2011, EU&2015, Halogen Free IEC 61249-2-21, REACH EC1907, 2006, Halogen Free JEDEC JS709B, 863

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

96MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy