Vishay, IFSC-1008AB-01, ER Shielded Surface Mount Inductor 2.2 μH Shielded ±20 % 1.9 A Idc

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

SGD1,144.00

(exc. GST)

SGD1,246.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2000 +SGD0.572SGD1,144.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 20)

SGD15.24

(exc. GST)

SGD16.61

(inc. GST)

RS Stock No.:
298-720
Mfr. Part No.:
IFSC1008ABER2R2M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.9A

Package/Case

ER

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

24mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

IFSC-1008AB-01

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

1.2mm

Height

2mm

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay Power Conductors with high current and low profile inductor. It handles high transient current spikes without saturation. It is used in DC/DC converters in distributed power systems, high current POL converters and DC/DC converter for field programmable gate array.

Shielded construction

Inductance is 2.2 muH

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy