Wurth Elektronik, WE-MAIA, 3020 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 1.65 A Idc
- RS Stock No.:
- 296-340
- Mfr. Part No.:
- 78438336100
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
SGD12.15
(exc. GST)
SGD13.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 45 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD2.43 | SGD12.15 |
| 50 - 95 | SGD2.31 | SGD11.55 |
| 100 - 495 | SGD2.136 | SGD10.68 |
| 500 - 995 | SGD1.966 | SGD9.83 |
| 1000 + | SGD1.892 | SGD9.46 |
*price indicative
- RS Stock No.:
- 296-340
- Mfr. Part No.:
- 78438336100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 1.65A | |
| Package/Case | 3020 | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 322mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-MAIA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2mm | |
| Standards/Approvals | IEC 61249-2-21, 863, 2006, IEC 62024-2-2020, RoHS 2011, EU&2015, REACH EC1907, Halogen Free JEDEC JS709B | |
| Core Material | Polystyrene | |
| Height | 2mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 1.65A | ||
Package/Case 3020 | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 322mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-MAIA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Diameter 2mm | ||
Standards/Approvals IEC 61249-2-21, 863, 2006, IEC 62024-2-2020, RoHS 2011, EU&2015, REACH EC1907, Halogen Free JEDEC JS709B | ||
Core Material Polystyrene | ||
Height 2mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 560 nH ±30 % 1.65 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1.65 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.65 A Idc
- Wurth Elektronik 82 μH ±20 % 1.65 A Idc
- Wurth Elektronik 8020 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.65 A Idc
- Wurth Elektronik 1610 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH ±30 % 1.65 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded ±20 % 3.05 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Shielded ±20 % 4.7 A Idc
