Wurth Elektronik, WE-HCI, 1411 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Flat Wire Winding ±20 % 34
- RS Stock No.:
- 296-334
- Mfr. Part No.:
- 7443091100
- Manufacturer:
- Wurth Elektronik
Add 20 more to save SGD8.80
View bulk pricing optionsSubtotal (1 tape of 2 units)*
SGD8.72
(exc. GST)
SGD9.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 24 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | SGD4.36 | SGD8.72 | - |
| 20 - 198 | SGD3.92 | SGD7.84 | SGD8.80 |
| 200 - 998 | SGD3.625 | SGD7.25 | SGD147.00 |
| 1000 - 1998 | SGD3.36 | SGD6.72 | SGD1,000.00 |
| 2000 + | SGD3.005 | SGD6.01 | SGD2,710.00 |
*price indicative
- RS Stock No.:
- 296-334
- Mfr. Part No.:
- 7443091100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 34A | |
| Package/Case | 1411 | |
| Packaging | Tape & Reel | |
| Length | 14.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.42mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Depth | 10.7mm | |
| Standards/Approvals | RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | |
| Height | 10.7mm | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 34A | ||
Package/Case 1411 | ||
Packaging Tape & Reel | ||
Length 14.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.42mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Depth 10.7mm | ||
Standards/Approvals RoHS 2011, REACH or declared EC1907, EU&2015, 863, 2006 | ||
Height 10.7mm | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1350 Shielded Surface Mount Inductor with a Polystyrene Core, 8.2 μH Flat Wire Winding ±20 %
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 2 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 5.6 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1890 Shielded Surface Mount Inductor with a Polystyrene Core, 7.6 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1050 Shielded Surface Mount Inductor with a Polystyrene Core, 6.5 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH Flat Wire Winding ±20 %
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Flat Wire Winding ±20 %
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Flat Wire Winding ±20 %
