Wurth Elektronik, WE-LHMI, 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±20 % 3.5 A Idc
- RS Stock No.:
- 296-326
- Mfr. Part No.:
- 74437368330
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD18.20
(exc. GST)
SGD19.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD3.64 | SGD18.20 |
| 50 - 95 | SGD3.458 | SGD17.29 |
| 100 - 495 | SGD3.204 | SGD16.02 |
| 500 - 995 | SGD2.948 | SGD14.74 |
| 1000 + | SGD2.84 | SGD14.20 |
*price indicative
- RS Stock No.:
- 296-326
- Mfr. Part No.:
- 74437368330
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 1040 | |
| Length | 11mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 112mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Standards/Approvals | 2006, RoHS 2011, REACH or declared EC1907, EU&2015, 863 | |
| Core Material | Polystyrene | |
| Depth | 3.8mm | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 3.5A | ||
Package/Case 1040 | ||
Length 11mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 112mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Standards/Approvals 2006, RoHS 2011, REACH or declared EC1907, EU&2015, 863 | ||
Core Material Polystyrene | ||
Depth 3.8mm | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor compact design is magnetically shielded and offers high current capability. It handles high transient current spikes with no acoustic noise and no leakage field. The operating temperature range is –40°C to +125°C.
High Temperature Series with operating temperature from -55 °C to +150 °C
Designed to avoid thermal aging degradation
Related links
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±20 % 3.5 A Idc
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 4.1 A Idc
- Wurth Elektronik 1040 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 47 μH ±20 % 2.95 A
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±20 % 3.5 A Idc
- Wurth Elektronik 1365 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Shielded ±20 % 5.7 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 1.2 A Idc
