Wurth Elektronik, WE-PMI, 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.7 A Idc
- RS Stock No.:
- 296-310
- Distrelec Article No.:
- 304-30-061
- Mfr. Part No.:
- 74479787210A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
SGD14.21
(exc. GST)
SGD15.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | SGD1.421 | SGD14.21 |
| 100 - 240 | SGD1.35 | SGD13.50 |
| 250 - 490 | SGD1.251 | SGD12.51 |
| 500 - 990 | SGD1.151 | SGD11.51 |
| 1000 + | SGD1.109 | SGD11.09 |
*price indicative
- RS Stock No.:
- 296-310
- Distrelec Article No.:
- 304-30-061
- Mfr. Part No.:
- 74479787210A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Sub Type | Power Multilayer Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 92.95mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PMI | |
| Core Material | Polystyrene | |
| Diameter | 1mm | |
| Standards/Approvals | EU&2015, 863, RoHS 2011, 2006, REACH or declared EC1907, IEC 61249-2-21, Halogen Free JEDEC JS709B | |
| Height | 1mm | |
| Depth | 1mm | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 15 | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Sub Type Power Multilayer Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 92.95mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PMI | ||
Core Material Polystyrene | ||
Diameter 1mm | ||
Standards/Approvals EU&2015, 863, RoHS 2011, 2006, REACH or declared EC1907, IEC 61249-2-21, Halogen Free JEDEC JS709B | ||
Height 1mm | ||
Depth 1mm | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 15 | ||
Moulded No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 1.95 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 1 A Idc
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Multilayer ±20 % 1.35 A
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 1008 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Multilayer ±20 % 950 mA
- Wurth Elektronik 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 900 mA Idc
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±30 % 1.7 A Idc
