Wurth Elektronik 15 F Supercapacitor -10 → 30 % Tolerance, WCAP-STSC 2.7V dc, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save SGD149.40

View bulk pricing options

Subtotal (1 bag of 150 units)*

SGD1,330.05

(exc. GST)

SGD1,449.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
150 - 300SGD8.867SGD1,330.05-
450 - 600SGD8.535SGD1,280.25SGD149.40
750 +SGD8.001SGD1,200.15SGD649.50

*price indicative

RS Stock No.:
185-5124
Mfr. Part No.:
850617021005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Supercapacitor

Capacitance

15F

Voltage

2.7V dc

Mount Type

Through Hole

Packaging

Bag

Diameter

13mm

Lead Diameter

600μm

Polarity

Polar

Automotive Standard

No

Terminal Type

Solder

Lead Pitch

5mm

Leakage Current

60μA

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

33mΩ

Lifetime

1000 h

Maximum Operating Temperature

65°C

Height

25mm

Standards/Approvals

RoHS, REACH

Series

WCAP-STSC

Tolerance

-10 → 30 %

Capacitor Family

Supercapacitor

COO (Country of Origin):
KR
Electric double layer capacitors

Recommended soldering: Wave

Operating temperature: -40 °C up to +65 °C

Capacitance range: 3 F - 50 F

Rated voltage: 2.7 V(DC)

Applications

Memory backup

Smart meter

Network equipment

UPS systems

Power assist

Energy harvesting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy