Abracon 1 F Electric Double Layer Capacitor 0.3 Tolerance, ADCV 5.5V, Vertical
- RS Stock No.:
- 899-139
- Mfr. Part No.:
- ADCV-S05R5SA105RB
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save SGD31.80
View bulk pricing optionsSubtotal (1 bag of 5 units)*
SGD16.72
(exc. GST)
SGD18.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | SGD3.344 | SGD16.72 | - |
| 50 - 245 | SGD2.708 | SGD13.54 | SGD31.80 |
| 250 - 495 | SGD2.072 | SGD10.36 | SGD318.00 |
| 500 + | SGD1.84 | SGD9.20 | SGD752.00 |
*price indicative
- RS Stock No.:
- 899-139
- Mfr. Part No.:
- ADCV-S05R5SA105RB
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Electric Double Layer Capacitor | |
| Capacitance | 1F | |
| Voltage | 5.5V | |
| Mount Type | Vertical | |
| Packaging | Bulk | |
| Diameter | 18.7mm | |
| Automotive Standard | No | |
| Terminal Type | Pin | |
| Lead Pitch | 5mm | |
| Leakage Current | 8μA | |
| Equivalent Series Resistance ESR | 15Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 500000 cycles | |
| Series | ADCV | |
| Depth | 5.4mm | |
| Height | 20.2mm | |
| Standards/Approvals | RoHS | |
| Tolerance | 0.3 | |
| Capacitor Family | Supercapacitor | |
| Package/Case | Coin | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Electric Double Layer Capacitor | ||
Capacitance 1F | ||
Voltage 5.5V | ||
Mount Type Vertical | ||
Packaging Bulk | ||
Diameter 18.7mm | ||
Automotive Standard No | ||
Terminal Type Pin | ||
Lead Pitch 5mm | ||
Leakage Current 8μA | ||
Equivalent Series Resistance ESR 15Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Lifetime 500000 cycles | ||
Series ADCV | ||
Depth 5.4mm | ||
Height 20.2mm | ||
Standards/Approvals RoHS | ||
Tolerance 0.3 | ||
Capacitor Family Supercapacitor | ||
Package/Case Coin | ||
- COO (Country of Origin):
- CN
The Abracon coin super capacitor offers remarkable energy storage capabilities and is designed for vertical integration, making it Ideal for applications requiring consistent power levels and reliable performance across diverse environments.
Features a nominal voltage of 5.5V with a capacitance of 1 Farad, ensuring efficient energy delivery
Compact dimensions facilitate integration into space-constrained applications
Exhibits minimal discharge rates over prolonged periods, enhancing operational reliability
Related links
- Abracon 1 F Electric Double Layer Capacitor 0.3 Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- CAP-XX 7 F Electric Double Layer Capacitor 30 % Tolerance Surface
- CAP-XX 150 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 110 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 10 F Electric Double Layer Capacitor 30 % Tolerance Surface
