Kern CS P1 Series S Type Load Cell, Compression Measure, 15 t
- RS Stock No.:
- 920-676
- Mfr. Part No.:
- CS 15000-3P1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,208.61
(exc. GST)
SGD1,317.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,208.61 |
*price indicative
- RS Stock No.:
- 920-676
- Mfr. Part No.:
- CS 15000-3P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CS P1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 12V | |
| Maximum AC Voltage | 5V | |
| Housing Material | Nickel Plated Steel | |
| Width | 160mm | |
| Maximum Force/Load Measurement | 15t | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 200mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CS P1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum DC Voltage 12V | ||
Maximum AC Voltage 5V | ||
Housing Material Nickel Plated Steel | ||
Width 160mm | ||
Maximum Force/Load Measurement 15t | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 65°C | ||
Depth 200mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern measuring cell delivers precise force and mass measurement through its Advanced 4-wire S design crafted from nickel-plated steel. Ideal for a wide range of industrial applications, it ensures reliability and durability.
Weighing capacity of 15000 kg enables extensive industrial use
IP67 protection ensures functionality in harsh environments
Isolation resistance of 500 MΩ guarantees safe operation
Load cell characteristic Value of 2 mV/V provides accurate readings
Related links
- Kern CS P1 Series S Type Load Cell 7.5 t
- Kern CS P1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 20 t
- Kern CS P1 Series S Type Load Cell 5 t
- Kern CS P1 Series S Type Load Cell 1 t
- Kern CS P1 Series S Type Load Cell 2.5 t
- Kern CS P1 Series S Type Load Cell 1.5 t
- Kern CS P1 Series S Type Load Cell 30 t
