Kern CR Q1 Series Load Cell Load Cell, Compression Measure, 2.5 t
- RS Stock No.:
- 920-663
- Mfr. Part No.:
- CR 2500-1Q1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD499.21
(exc. GST)
SGD544.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD499.21 |
*price indicative
- RS Stock No.:
- 920-663
- Mfr. Part No.:
- CR 2500-1Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CR Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP68 | |
| Mount Type | Threaded Hole | |
| Maximum AC Voltage | 15V | |
| Maximum DC Voltage | 10V | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 2.5t | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CR Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP68 | ||
Mount Type Threaded Hole | ||
Maximum AC Voltage 15V | ||
Maximum DC Voltage 10V | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 2.5t | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern load cell is a precision measurement instrument designed for assessing loads in various industrial applications, ensuring reliable data for performance optimisation.
Constructed from stainless steel for enhanced durability
Offers a maximum weighing capacity of 2500 kg
IP68 rated for complete protection against dust and water ingress
Features a 4-wire connection for accurate readings
Related links
- Kern CR Q1 Series Load Cell Load Cell 5 t
- Kern CR Q1 Series Load Cell Load Cell 20 t
- Kern CR Q1 Series Load Cell Load Cell 30 t
- Kern CR Q1 Series Load Cell Load Cell 10 t
- Kern CT P1 Series Load Cell Load Cell 2.5 t
- Kern CS P1 Series S Type Load Cell 2.5 t
- Kern CR Y1 Series Load Cell Load Cell 1 t
- Kern CR Y1 Series Load Cell Load Cell 5 t
