Kern CR Y1 Series Load Cell Load Cell, Compression Measure, 10 t

N

This image is representative of the product range

Subtotal (1 unit)*

SGD753.20

(exc. GST)

SGD820.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD753.20

*price indicative

RS Stock No.:
920-659
Mfr. Part No.:
CR 10000-1Y1
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CR Y1

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP68

Maximum DC Voltage

10V

Housing Material

Steel

Maximum Force/Load Measurement

10t

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern Load cell designed for precise load and force measurement, MADE from Durable steel alloy to ensure robust performance in demanding environments.

Load capacity of 10,000 kg for versatile applications

Creep error of ≤± 0.05%FS for reliable accuracy

IP68 protection rating ensuring complete resistance to dust and water

Input and output resistance values of 380 Ω and 350 Ω respectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy