Kern CK P1 Series Bending Beam Load Cell, Compression Measure, 2 kg
- RS Stock No.:
- 920-200
- Mfr. Part No.:
- CK 2-0P1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD57.80
(exc. GST)
SGD63.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.80 |
*price indicative
- RS Stock No.:
- 920-200
- Mfr. Part No.:
- CK 2-0P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CK P1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 9V | |
| Housing Material | Aluminium | |
| Width | 80mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 2kg | |
| Maximum Operating Temperature | 40°C | |
| Depth | 10mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CK P1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 9V | ||
Housing Material Aluminium | ||
Width 80mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 2kg | ||
Maximum Operating Temperature 40°C | ||
Depth 10mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern miniature load cell offers precise and reliable measurements, crafted from aluminium for optimal performance. Ideal for various applications, it features a Compact design and impressive sensitivity.
Zero balance of ± 0.1 mV/V ensures accuracy in readings
Temperature coefficient of ± 0.3% F.S. per 10 °C enhances stability across environments
Creep error of ± 0.03% FS over 30 minutes offers consistent performance
IP65 protection rating guarantees reliability in tough conditions
Related links
- Kern CK P1 Series Bending Beam Load Cell 1 kg
- Kern CK P1 Series Bending Beam Load Cell 5 kg
- Kern CK P1 Series Bending Beam Load Cell 3 kg
- Kern CK P1 Series Bending Beam Load Cell 6 kg
- Kern CK P1 Series Bending Beam Load Cell 600 g
- Kern CK Y1 Series Bending Beam Load Cell 10 kg
- Kern CK Y4 Series Bending Beam Load Cell 120 kg
- Kern CK Y4 Series Bending Beam Load Cell 200 kg
