Kern CB Q1 Series Bending Beam Load Cell, Compression Measure, 100 kg
- RS Stock No.:
- 860-801
- Mfr. Part No.:
- CB 100-3Q1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD402.87
(exc. GST)
SGD439.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD402.87 |
*price indicative
- RS Stock No.:
- 860-801
- Mfr. Part No.:
- CB 100-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CB Q1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Through Hole | |
| IP Rating | IP68 | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 100kg | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CB Q1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Through Hole | ||
IP Rating IP68 | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 100kg | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern load cell is an Advanced measuring instrument designed for precision in various applications. Crafted from stainless steel, it offers reliable performance while showcasing high capacity and robustness for industrial use.
Combined error within 0.017% ensures accurate measurements
IP68 protection guarantees durability under harsh environmental conditions
Creep error is less than ±0.008 Sn for consistent readings over time
Safe overload capacity of 150% and ultimate overload of 200% enhance reliability
Related links
- Kern CB Q1 Series Bending Beam Load Cell 500 kg
- Kern CB Q1 Series Bending Beam Load Cell 250 kg
- Kern CB Q1 Series Bending Beam Load Cell 150 kg
- Kern CB Q1 Series Bending Beam Load Cell 300 kg
- Kern CB Q1 Series Bending Beam Load Cell 75 kg
- Kern CB Q1 Series Bending Beam Load Cell 200 kg
- Kern CB Q1 Series Bending Beam Load Cell 50 kg
- Kern CB Q1 Series Bending Beam Load Cell 30 kg
