Kern CS Q1 Series S Type Load Cell, Compression Measure, 5 t
- RS Stock No.:
- 857-997
- Mfr. Part No.:
- CS 5000-3Q1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD648.10
(exc. GST)
SGD706.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD648.10 |
*price indicative
- RS Stock No.:
- 857-997
- Mfr. Part No.:
- CS 5000-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS Q1 | |
| Sensor Type | S Type | |
| Terminal Type | 6 Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum AC Voltage | 15V | |
| Maximum DC Voltage | 10V | |
| Housing Material | Nickel Plated Steel | |
| Width | 120mm | |
| Maximum Force/Load Measurement | 5t | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS Q1 | ||
Sensor Type S Type | ||
Terminal Type 6 Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum AC Voltage 15V | ||
Maximum DC Voltage 10V | ||
Housing Material Nickel Plated Steel | ||
Width 120mm | ||
Maximum Force/Load Measurement 5t | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 100mm | ||
- COO (Country of Origin):
- ES
The Kern measuring cell is a robust 6-wire 'S' shaped component designed for precise force and mass measurement in various industrial applications.
Constructed from nickel-plated steel for durability
Offers a maximum weighing capacity of 5000 kg
Achieves a combined error of just 0.017%, ensuring high accuracy
IP67 protection rating for reliable performance in challenging environments
Related links
- Kern CS Q1 Series S Type Load Cell 3 t
- Kern CS Q1 Series S Type Load Cell 1.5 t
- Kern CS Q1 Series S Type Load Cell 6 t
- Kern CS Q1 Series S Type Load Cell 1 t
- Kern CS Q1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 5 t
- Kern CS Q1 Series S Type Load Cell 200 kg
- Kern CS Q1 Series S Type Load Cell 750 kg
