Facom Bin Wall Panel x 10mm x 444mm
- RS Stock No.:
- 236-0746
- Mfr. Part No.:
- PK.2G
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-0746
- Mfr. Part No.:
- PK.2G
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Type | Bin Wall Panel | |
| Overall Height | 444mm | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Type Bin Wall Panel | ||
Overall Height 444mm | ||
Overall Width 10mm | ||
Non Compliant
The Facom makes this grey coloured, workstation, 6 mm x 6 mm, perforated panel for tool mounting.
Length is 444 mm, Width is 10 mm and Height 444 mm
