RS PRO Fibreglass 8 steps Step Ladder, 2.286 m open length

N

Subtotal (1 unit)*

SGD631.64

(exc. GST)

SGD688.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD631.64

*price indicative

RS Stock No.:
889-716
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Step Ladder

Number of Rungs

8

Stiles Material

Fibreglass

Open Length

2.286m

Weight

11.4kg

Rung Material

Aluminium

Standards/Approvals

EN131 Professional

Load Capacity

150kg

Base Width

679mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO Little Giant step ladder offers a professional A-frame solution designed for durability and safety, catering to the needs of trade and industrial users with a focus on convenience and efficiency.

Manufactured from non-conductive Hi-Viz green fibreglass, ensuring safety around electrical installations

Oversized comfort treads enhance user comfort during prolonged use

Box-section step construction provides superior strength and durability

Equipped with a versatile TOP cap featuring four accessory ports for enhanced functionality

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy