RS PRO Aluminium 8 steps Step Ladder, 660 mm open length
- RS Stock No.:
- 889-709
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD1,197.37
(exc. GST)
SGD1,305.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,197.37 |
*price indicative
- RS Stock No.:
- 889-709
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 8 | |
| Stiles Material | Aluminium | |
| Open Length | 660mm | |
| Weight | 11.3kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN131 | |
| Base Width | 700mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 8 | ||
Stiles Material Aluminium | ||
Open Length 660mm | ||
Weight 11.3kg | ||
Rung Material Aluminium | ||
Standards/Approvals EN131 | ||
Base Width 700mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO by Little Giant® Select Step® Adjustable Multi-Position Stepladder, 5-8 Tread, 150kg Load Capacity
The RS PRO by Little Giant® Select Step® Adjustable Multi-Position Stepladder is a versatile professional access solution designed to adapt to a wide range of working environments. Combining the trusted quality of RS PRO with Little Giant's innovative ladder technology, this adjustable stepladder delivers the functionality of four ladders in one, allowing users to work safely at 5, 6, 7 or 8-tread configurations.
Designed for professional and intensive use, the Select Step® features independent height adjustment, enabling safe use on stairs, uneven surfaces and sloping ground where conventional stepladders cannot be used effectively. The extra-wide base, large standing platform and deep 100mm serrated anti-slip treads provide enhanced stability, comfort and confidence when working at height.
Designed for professional and intensive use, the Select Step® features independent height adjustment, enabling safe use on stairs, uneven surfaces and sloping ground where conventional stepladders cannot be used effectively. The extra-wide base, large standing platform and deep 100mm serrated anti-slip treads provide enhanced stability, comfort and confidence when working at height.
Manufactured from Durable anodised aluminium, the ladder features a clean-touch finish to help keep hands and clothing clean during use. Integrated productivity features include a moulded tool tray for easy access to frequently used tools and Tip & Glide® wheels for effortless transportation between work locations. Compatible with optional AirDeck® workstation and handrail accessories, the Select Step® is Ideal for maintenance, installation, construction and facilities management applications.
Features & Benefits
Adjustable 5, 6, 7 and 8-tread configurations in a single ladder.
Safe operation on stairs, uneven ground and sloping surfaces.
Professional RS PRO by Little Giant® dual-branded solution.
Deep 100mm serrated anti-slip treads for secure footing.
Extra-wide base improves stability during use.
Comfortable standing platform for prolonged tasks.
Clean-touch anodised aluminium construction.
Integrated moulded tool tray keeps essential tools within reach.
Tip & Glide® wheels allow easy transportation.
Compatible with optional AirDeck® workstation and handrail accessories.
Maximum load capacity of 150kg.
Certified to EN131 standard for professional use.
Safe operation on stairs, uneven ground and sloping surfaces.
Professional RS PRO by Little Giant® dual-branded solution.
Deep 100mm serrated anti-slip treads for secure footing.
Extra-wide base improves stability during use.
Comfortable standing platform for prolonged tasks.
Clean-touch anodised aluminium construction.
Integrated moulded tool tray keeps essential tools within reach.
Tip & Glide® wheels allow easy transportation.
Compatible with optional AirDeck® workstation and handrail accessories.
Maximum load capacity of 150kg.
Certified to EN131 standard for professional use.
Typical Applications
Electrical installation
Facilities management
Construction and fit-out projects
Property maintenance
Stairwell access work
Warehousing and logistics
Manufacturing facilities
General contractor and trade applications
Facilities management
Construction and fit-out projects
Property maintenance
Stairwell access work
Warehousing and logistics
Manufacturing facilities
General contractor and trade applications
Related links
- RS PRO Aluminium 8 steps Step Ladder, 2.81 m open length
- RS PRO Aluminium 8 steps Step Ladder, 1.7 m open length
- Zarges Aluminium 8 steps Step Ladder, 1.8 m open length
- Zarges Aluminium 8 steps Step Ladder, 1.73 m open length
- Zarges Aluminium 8 steps Step Ladder 2.99 m open length
- Zarges Aluminium 8 steps Step Ladder 2.29 m open length
- FIMM Steel 8 steps Step Ladder 1735 mm open length
- RS PRO Fibreglass 8 steps Step Ladder, 2286 mm open length

