Velleman Components Development Board
- RS Stock No.:
- 839-133
- Mfr. Part No.:
- WSAH105
- Manufacturer:
- Velleman Components
N
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
SGD12.19
(exc. GST)
SGD13.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD12.19 | - |
| 10 - 49 | SGD10.74 | 11% |
| 50 - 99 | SGD9.63 | 21% |
| 100 + | SGD8.29 | 31% |
*price indicative
- RS Stock No.:
- 839-133
- Mfr. Part No.:
- WSAH105
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Development Board | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Development Board | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV Signal Generator is a professional-grade STEM soldering kit engineered by Whadda for audio diagnostic applications. This educational project provides an engaging introduction to wave generation through the assembly of a functional troubleshooting tool.
Four selectable waveforms including sine and square
Constant 1kHz output for reliable audio testing
Adjustable output level from 0 to 100mVrms
Operates on a 9V battery or external supply
