Bosch Staple 1000 Per Pack Per pack
- RS Stock No.:
- 674-068
- Mfr. Part No.:
- 2609255819
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 1000 units)*
SGD6.42
(exc. GST)
SGD7.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD6.42 | SGD0.006 |
*price indicative
- RS Stock No.:
- 674-068
- Mfr. Part No.:
- 2609255819
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Staple | |
| Staple Size | 6 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Staple | ||
Staple Size 6 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Bosch staple designed for fastening applications in industrial and office environments, providing a consistent joining solution for a range of stapling tools. Supplied in a bulk quantity, the product supports repetitive work cycles where frequent reloads are impractical. It is intended for use in situations requiring longer leg lengths than standard office staples.
6 mm leg length enables penetration of thicker materials
Supplied as 1,000 items per pack to reduce refill frequency
Suitable for heavy-duty stapling applications in high-volume use
