Phoenix Contact PPCT 6/3 Series Pluggable Terminal Block, 20A
- RS Stock No.:
- 856-2638
- Mfr. Part No.:
- 3212305
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in boxes of 10)*
SGD275.50
(exc. GST)
SGD300.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | SGD27.55 | SGD275.50 |
| 50 - 140 | SGD26.861 | SGD268.61 |
| 150 + | SGD24.847 | SGD248.47 |
*price indicative
- RS Stock No.:
- 856-2638
- Mfr. Part No.:
- 3212305
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 20A | |
| Voltage | 320V | |
| Pitch | 8.2mm | |
| Colour | Grey | |
| Series | PPCT 6/3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 20A | ||
Voltage 320V | ||
Pitch 8.2mm | ||
Colour Grey | ||
Series PPCT 6/3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PPCT 6/2 Series Pluggable Terminal Block, 20A
- Weidmüller Z Series Pluggable Terminal Block, 20A
- Weidmüller Pluggable Terminal Block, 20A
- Phoenix Contact PPC 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3000694
- Phoenix Contact PP-H 6/3 Series Pluggable Terminal Block, 41A
- Phoenix Contact UP 6/3 Series Pluggable Terminal Block 8.2 mm Pitch 3060636
- Phoenix Contact 5 6-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 1029997 RSCWE 6-3/4SL GN Series DIN Rail Terminal Block Grey 1-Level, Ring cable lug
