Phoenix Contact SB-ME 3-8 Series Jumper Switch
- RS Stock No.:
- 854-4794
- Mfr. Part No.:
- 3032800
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
SGD83.66
(exc. GST)
SGD91.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD83.66 | SGD8.366 |
*price indicative
- RS Stock No.:
- 854-4794
- Mfr. Part No.:
- 3032800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Jumper Switch | |
| Material | Copper | |
| Colour | Grey, Orange | |
| Series | SB-ME 3-8 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Jumper Switch | ||
Material Copper | ||
Colour Grey, Orange | ||
Series SB-ME 3-8 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Switching jumper, pitch: 8.2 mm, length: 24.7 mm, width: 24.6 mm, number of positions: 3, color: gray/orange
Related links
- Phoenix Contact SB-ME 4-8 Series Jumper Switch
- Phoenix Contact SB-ME 3-6 Series Jumper Switch
- Phoenix Contact SB 6-T 3-8 Series Jumper Switch
- Phoenix Contact SB-MER 4-8 Series Jumper Switch
- Phoenix Contact SB 2- 8/13 N Series Jumper Switch
- Phoenix Contact SB 6-T 4-8 Series Jumper Switch
- Phoenix Contact SB-MER 2-8 Series Jumper Switch
- Phoenix Contact SB 6-T 2-8 Series Jumper Switch
