Phoenix Contact PP-H 2.5/12 Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 687-9477
- Mfr. Part No.:
- 3209976
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
SGD84.89
(exc. GST)
SGD92.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | SGD16.978 | SGD84.89 |
*price indicative
- RS Stock No.:
- 687-9477
- Mfr. Part No.:
- 3209976
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Colour | Grey | |
| Series | PP-H 2.5/12 | |
| Standards/Approvals | NK, RS, cUL, ABS, UL, Bureau Veritas, LR, CSA, IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Colour Grey | ||
Series PP-H 2.5/12 | ||
Standards/Approvals NK, RS, cUL, ABS, UL, Bureau Veritas, LR, CSA, IEC 61984 | ||
- COO (Country of Origin):
- PL
Pre-Assembled COMBI plug connectors with Push-In Connection
The COMBI plug connectors with PT Push-In technology with 24 A / 500 V can be used for signal as well as power wiring.,The plug connector PP-H 2,5/... facilitates the use of the cable housings PH 2,5/2 to PH 2,5/15.
Toolless wiring of solid conductors and conductors with ferrule
50 % less insertion force for direct plugging from 0.34 mm²
With the standardized plug-in zone, they can also be connected to COMBI Basic Terminal blocks with other connection methods
Easy and individual coding options on every plug connector increase wiring safety and serve the protection against improper insertion
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact PP-H 2.5/8 Series Pluggable Terminal Block, 24A
- Phoenix Contact PP-H 2.5/6 Series Pluggable Terminal Block 5.2 mm Pitch 3209918
- Phoenix Contact PP-H 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch 3209895
- Phoenix Contact PP-H 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch 3210091
- Phoenix Contact PP-H 2.5/4 (1GNYE/3GY) Series Pluggable Terminal Block 5.2 mm Pitch 3209896
- Phoenix Contact PP-H 2.5/1 Series Pluggable Terminal Block 5.2 mm Pitch 3209866
- Phoenix Contact PP-H 2.5/2 Series Pluggable Terminal Block 5.2 mm Pitch 3209879
- Phoenix Contact PP-H 2.5/20 Series Pluggable Terminal Block 3.5 mm Pitch 3061884
