Phoenix Contact Mounting Bracket
- RS Stock No.:
- 265-7574
- Mfr. Part No.:
- 3062090
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD113.40
(exc. GST)
SGD123.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 130 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | SGD11.34 | SGD113.40 |
*price indicative
- RS Stock No.:
- 265-7574
- Mfr. Part No.:
- 3062090
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Material | Polyamide | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Bracket | ||
Material Polyamide | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact support bracket used for mounting SK and SKS shield connection clamps and has Compact design with 5.2 mm pitch.
Can be labelled with zack marker strip and KLM Terminal strip markers
Parking option for FBS plug-in bridges
End bracket function
Related links
- Phoenix Contact Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Phoenix Contact AB/SS Series Mounting Bracket
- Phoenix Contact AB-SK TOP INSULATED Series Mounting Bracket
- Phoenix Contact AB-SK 65-D Series Mounting Bracket
- Phoenix Contact AB3/SS Series Mounting Bracket
- Phoenix Contact Mounting Bracket Aerial Mounting & Installation Wall Bracket 2885870
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket for LED Lamps
