Phoenix Contact DIN Rail Adapter
- RS Stock No.:
- 207-2828
- Distrelec Article No.:
- 304-29-308
- Mfr. Part No.:
- 1049497
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
SGD37.17
(exc. GST)
SGD40.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 120 | SGD1.239 | SGD37.17 |
| 150 + | SGD1.215 | SGD36.45 |
*price indicative
- RS Stock No.:
- 207-2828
- Distrelec Article No.:
- 304-29-308
- Mfr. Part No.:
- 1049497
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Adapter | |
| Colour | Grey | |
| Standards/Approvals | cULus Recognised, CSA, cUL Recognised, UL Recognised, EAC | |
| Hazardous Area Certification | CSA, cUL, cULus, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Adapter | ||
Colour Grey | ||
Standards/Approvals cULus Recognised, CSA, cUL Recognised, UL Recognised, EAC | ||
Hazardous Area Certification CSA, cUL, cULus, EAC, UL | ||
- COO (Country of Origin):
- PL
Phoenix Contact PTFIX / PTFIX 1,5-NS35 Series DIN Rail Adapter, For Use With Automotive Connector, 58.1x21.6mm - 1049497
This DIN rail adapter from the PTFIX series is engineered for reliable connectivity in industrial settings. Designed for automotive connectors, it features dimensions of 58.1mm in height, 21.6mm in width, and 11mm in depth, ensuring performance even in demanding environments.
Features & Benefits
• Operates within a temperature range of -60°C to 105°C
• Compact design optimises space with dimensions of 58.1mm x 21.6mm
• Tolerates humidity levels from 30% to 70% for improved reliability
• Lightweight at 3.597g, easing installation
• Complies with EU RoHS and REACH for environmental safety
Applications
• Ideal for automotive connectors and DIN rail mounting
• Suitable for electrical assemblies and automation systems
• Compatible with various industrial DIN rail components
Is a minimum order quantity required?
Yes, the minimum order quantity is 30 pieces.
Related links
- Phoenix Contact DIN Rail Adapter
- Phoenix Contact PTFIX Series DIN Rail Adapter
- Phoenix Contact PACT MCR-RA Series DIN Rail Adapter
- Phoenix Contact DIN Rail Adapter, QUINT Series
- Phoenix Contact FL DIN RA Series DIN Rail Adapter
- Phoenix Contact PTFIX-NS35A-FIX Series DIN Rail Adapter
- Phoenix Contact FL EPA RMS Series DIN Rail Adapter
- Phoenix Contact UCS Series Polycarbonate DIN Rail Adapter, IP40
