Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 201-5998
- Mfr. Part No.:
- 3043158
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
SGD125.45
(exc. GST)
SGD136.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | SGD2.509 | SGD125.45 |
*price indicative
- RS Stock No.:
- 201-5998
- Mfr. Part No.:
- 3043158
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Colour | Green, Yellow | |
| Series | Combi Pluggable Solutions | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Colour Green, Yellow | ||
Series Combi Pluggable Solutions | ||
Standards/Approvals No | ||
The Phoenix contact plug has a spring-cage connection method and has a wire size 28 - 12.
Spring-cage connection method
Nom. Voltage 500 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
