Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 17.5A
- RS Stock No.:
- 201-4388
- Mfr. Part No.:
- 3212581
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
SGD415.00
(exc. GST)
SGD452.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | SGD16.60 | SGD415.00 |
*price indicative
- RS Stock No.:
- 201-4388
- Mfr. Part No.:
- 3212581
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Voltage | 500V | |
| Colour | Grey | |
| Series | Combi Pluggable Solutions | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Voltage 500V | ||
Colour Grey | ||
Series Combi Pluggable Solutions | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix contact plug has a push-in connection method and wire size 26 - 14.
Push-in connection method
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
