Phoenix Contact PT 4 Series Fuse Modular Terminal Block, 1-Way, 6mm² Wire, 6.3A Push-in
- RS Stock No.:
- 941-448
- Mfr. Part No.:
- 1334524
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
SGD1,747.59
(exc. GST)
SGD1,904.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,747.59 | SGD34.952 |
*price indicative
- RS Stock No.:
- 941-448
- Mfr. Part No.:
- 1334524
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Product Type | Fuse Modular Terminal Block | |
| Current | 6.3A | |
| Wire Size | 6mm² | |
| Mount Type | DIN Rail | |
| Fused | Yes | |
| Material | Polyamide | |
| Voltage | 250V | |
| Series | PT 4 | |
| Colour | Grey | |
| Cable CSA | 4mm² | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Product Type Fuse Modular Terminal Block | ||
Current 6.3A | ||
Wire Size 6mm² | ||
Mount Type DIN Rail | ||
Fused Yes | ||
Material Polyamide | ||
Voltage 250V | ||
Series PT 4 | ||
Colour Grey | ||
Cable CSA 4mm² | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact fuse modular Terminal Block designed for seamless integration in various systems. Its primary function is to ensure safe and efficient connections for electrical applications.
Time-saving connection technology enables tool-free direct connections
Lower insertion force facilitates convenient plugging and reduces effort
Lever element allows for easy integration and quick fuse replacements
Spring design provides high conductor pull-out forces for reliability
Related links
- Phoenix Contact PT 4 Series Fuse Modular Terminal Block 6mm² Wire, 6.3A Push-in
- Phoenix Contact PT 4 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 4-HESILED 60 (5X20) Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 4-FSI/F-LED 12 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact 3208964 PT 4-FSI/F-LED 24 Series Fuse Modular Terminal Block Black 1-Level Fused, Push-in
- Phoenix Contact 3270205 PTC 4 Series Fuse Modular Terminal Block Black 1-Level Fused ATEX, IECEx
- Phoenix Contact 3211861 PT 4-HESI (5X20) Series Fuse Modular Terminal Block Black Push-in
- Phoenix Contact 1135067 PT 4-FSI/F GY Series Fuse Modular Terminal Block Grey 6 mm² Fused, Push-in
