RS PRO Tablet Stand, 3-Way, 22AWG Wire, 24A Screw

N
Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 20 units)*

SGD32.64

(exc. GST)

SGD35.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4SGD32.64SGD1.632-
5 +SGD30.02SGD1.5018%

*price indicative

RS Stock No.:
814-184
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tablet Stand

Number of Ways

3

Current

24A

Wire Size

22AWG

Mount Type

Screw

Fused

No

Material

Polyamide

Contact Material

Steel

Pitch

18mm

Voltage

450V

Series

RS PRO

Colour

Natural

Cable CSA

6mm²

Gender

Male

Minimum Operating Temperature

-30°C

Termination Type

Screw

Maximum Operating Temperature

150°C

Enclosed

No

Contact Plating

Passivated

COO (Country of Origin):
IT
The RS PRO tab to tab Terminal Block is designed for secure and efficient electrical connections. Its robust construction ensures reliable performance in various applications.

3 + 3 tabs enhance interconnectivity options

Constructed from Durable zinc-plated steel for prolonged use

Polyamide PA6.6 body ensures high mechanical strength

UL94V2 rated for reliable flame resistance

Supports a maximum current of 24A for demanding applications

11mm pitch contributes to Compact installations

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy