CRC 400ml RAL 6024 Green Gloss Spray Paint
- RS Stock No.:
- 173-971
- Mfr. Part No.:
- 30478
- Manufacturer:
- CRC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD18.56
(exc. GST)
SGD20.23
(inc. GST)
- RS Stock No.:
- 173-971
- Mfr. Part No.:
- 30478
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Can Size | 400ml | |
| Colour | Green | |
| RAL Code | RAL 6024 | |
| Finish | Gloss | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Can Size 400ml | ||
Colour Green | ||
RAL Code RAL 6024 | ||
Finish Gloss | ||
- COO (Country of Origin):
- BE
Standards
NFX 08-003
Related links
- CRC 400ml RAL 1007 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6001 Green Gloss Spray Paint
- CRC 400 ml RAL 6011 Green Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 500 ml Black RAL 6024 Green Satin Spray Paint
- CRC 400 ml Grey RAL 7001 Silver Grey Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 1015 Beige Gloss Spray Paint

