CRC 400 ml RAL 3000 Red Gloss Spray Paint
- RS Stock No.:
- 173-870
- Mfr. Part No.:
- 11678
- Manufacturer:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-870
- Mfr. Part No.:
- 11678
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Metal, Wood | |
| Product Type | Spray Paint | |
| Colour | Red | |
| RAL Code | RAL 3000 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | NFX 08-100 to 105, AFNOR A801 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Metal, Wood | ||
Product Type Spray Paint | ||
Colour Red | ||
RAL Code RAL 3000 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals NFX 08-100 to 105, AFNOR A801 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
ACRYL RAL marking paint
Anti-rust acrylic paint.
High-quality, quick-drying, glossy acrylic paint.
May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.
This range covers all your needs for applications in industry, DIY, etc.
Available in RAL, high temperature, metallic, primary and chromed colours.
Standards
NFX 08-100 → 105, AFNOR A801
Related links
- CRC 400 ml RAL 3020 Red Gloss Spray Paint
- CRC 400 ml RAL 2002 Red, Orange Gloss Spray Paint
- CRC 400 ml RAL 6011 Green Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 1015 Beige Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
