CRC 400 ml RAL 5010 Blue Gloss Spray Paint
- RS Stock No.:
- 173-864
- Mfr. Part No.:
- 31068
- Manufacturer:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-864
- Mfr. Part No.:
- 31068
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Metal, Wood | |
| Product Type | Spray Paint | |
| Colour | Blue | |
| RAL Code | RAL 5010 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Metal, Wood | ||
Product Type Spray Paint | ||
Colour Blue | ||
RAL Code RAL 5010 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
ACRYL RAL marking paint
Anti-rust acrylic paint.
High-quality, quick-drying, glossy acrylic paint.
May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.
This range covers all your needs for applications in industry, DIY, etc.
Available in RAL, high temperature, metallic, primary and chromed colours.
Related links
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
- CRC 400 ml RAL 5015 Blue Gloss Spray Paint
- CRC 400 ml RAL 5017 Blue Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 1015 Beige Gloss Spray Paint
- CRC 400 ml RAL 3020 Red Gloss Spray Paint
