Ansell Lighting
- RS Stock No.:
- 289-2308
- Mfr. Part No.:
- APRILEDPBZ/SC
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
SGD8.15
(exc. GST)
SGD8.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8.15 |
*price indicative
- RS Stock No.:
- 289-2308
- Mfr. Part No.:
- APRILEDPBZ/SC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Panel Meter Accessory | |
| Housing Material | Polycarbonate | |
| Series | Prism Pro | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Panel Meter Accessory | ||
Housing Material Polycarbonate | ||
Series Prism Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Chrome Bezel compatible with Prism pro downlight. This bezel made from polycarbonate material.
Suitable for internal use
Satin chrome finish
Related links
- Ansell Lighting
- Ansell Lighting LED
- Ansell Lighting Bezel For Use With Prism LED
- Ansell Lighting GU10 Downlight 90 x 99 mm, 50 W
- Ansell Lighting GU10 Twist and Lock 170 x 108 x 95 mm, 50
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED 86 mm 240V 7 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
