Sylvania LED Spotlight 86 mm 47 mm 58mm 240V 5.5 W
- RS Stock No.:
- 622-333
- Mfr. Part No.:
- 90031
- Manufacturer:
- Sylvania
Subtotal (1 pack of 3 units)*
SGD80.47
(exc. GST)
SGD87.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 25 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD80.47 | SGD26.823 |
*price indicative
- RS Stock No.:
- 622-333
- Mfr. Part No.:
- 90031
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Product Type | Spotlight | |
| Sub Type | Spotlight | |
| Luminous Flux | 550lm | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Diameter | 86mm | |
| Luminous Efficacy | 100Lm/W | |
| Power | 5.5W | |
| IP Rating | IP65, IP20 | |
| Lifespan | 57000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 58mm | |
| Length | 100mm | |
| Colour | Warm White | |
| Standards/Approvals | IP65, CE, UKCA, IK03 | |
| Depth | 47mm | |
| Colour Temperature | 4000K | |
| Series | SYLSPOT | |
| Cutout Size | 74mm | |
| Dimmable | Yes | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Product Type Spotlight | ||
Sub Type Spotlight | ||
Luminous Flux 550lm | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Diameter 86mm | ||
Luminous Efficacy 100Lm/W | ||
Power 5.5W | ||
IP Rating IP65, IP20 | ||
Lifespan 57000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 58mm | ||
Length 100mm | ||
Colour Warm White | ||
Standards/Approvals IP65, CE, UKCA, IK03 | ||
Depth 47mm | ||
Colour Temperature 4000K | ||
Series SYLSPOT | ||
Cutout Size 74mm | ||
Dimmable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED recessed spotlight is designed with a fixed, low-profile 47mm depth and finished in RAL9016 (white) for a clean, modern look. It offers a focused 38° beam angle, ideal for accent lighting. The durable polycarbonate body, with an IK03 impact rating, ensures long-lasting performance. Loop-in/loop-out terminals make for fast and easy installation.
IP65 protection rated
Polycarbonate white body
Related links
- Sylvania LED Spotlight 87 mm 47 mm 58mm 240V 5.5 W
- Sylvania LED Spotlight 86 mm 47 mm 60mm 240V 4.8 W
- Sylvania LED Spotlight 86 mm 32 mm 240V 10 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 7 W
- Sylvania LED Spotlight 87 mm 47 mm 100mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V ac 4.8 W
