3M Surface Protection Film Self-Stick Liquid Protection Fabric Self-Adhesive for Automotive, Industrial, Marine Use, 1
- RS Stock No.:
- 877-003
- Mfr. Part No.:
- 7100169350
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD2,622.07
(exc. GST)
SGD2,858.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,622.07 |
*price indicative
- RS Stock No.:
- 877-003
- Mfr. Part No.:
- 7100169350
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Surface Protection Film | |
| Sub Type | Self-Adhesive | |
| Application | Automotive, Industrial, Marine | |
| Quantity Per Package | 1Each | |
| Trade Name | Self-Stick Liquid Protection Fabric | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Width | 56in | |
| Length | 300ft | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Surface Protection Film | ||
Sub Type Self-Adhesive | ||
Application Automotive, Industrial, Marine | ||
Quantity Per Package 1Each | ||
Trade Name Self-Stick Liquid Protection Fabric | ||
Colour Blue | ||
Standards/Approvals No | ||
Width 56in | ||
Length 300ft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Self-Stick Liquid Protection Fabric is a temporary surface protection material designed for industrial and workshop environments, safeguarding surfaces from liquids and dirt.,
Liquid-proof layer shields surfaces from water, oils, and solvents
Nonwoven surface prevents the spread of dirt and debris
Lightweight and thin design enhances ease of use
Adhesive backing ensures proper adhesion without surface damage