EXACT HSS 9 Steps Step Drill Bit, 4 mm x 20 mm, Rotastop Comfort Shaft
- RS Stock No.:
- 905-448
- Mfr. Part No.:
- 07062
- Manufacturer:
- EXACT
N
Subtotal (1 unit)*
SGD81.62
(exc. GST)
SGD88.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD81.62 |
*price indicative
- RS Stock No.:
- 905-448
- Mfr. Part No.:
- 07062
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Step Drill Bit | |
| Number of Steps | 9 | |
| Drill Diameter | 4 → 20 mm | |
| Number of Flutes | 4 | |
| Number of Pieces | 1 | |
| Maximum Drilling Thickness | 8mm | |
| Material | HSS | |
| Minimum Head Size | 4mm | |
| Maximum Head Size | 20mm | |
| Shank Type | Rotastop Comfort Shaft | |
| Finish | Titanium Aluminium Nitride Coated | |
| Shank Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Step Drill Bit | ||
Number of Steps 9 | ||
Drill Diameter 4 → 20 mm | ||
Number of Flutes 4 | ||
Number of Pieces 1 | ||
Maximum Drilling Thickness 8mm | ||
Material HSS | ||
Minimum Head Size 4mm | ||
Maximum Head Size 20mm | ||
Shank Type Rotastop Comfort Shaft | ||
Finish Titanium Aluminium Nitride Coated | ||
Shank Size 8mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The EXACT high-quality step drill designed for precise drilling tasks. Engineered for optimal performance, these tools provide an effective solution for creating smooth, uniform holes in various materials.
Up to 30% Faster drilling process than traditional options
Extremely smooth operation enhances user experience
Longer service life, resulting in reduced tool changes
Innovative 4-way spiral flute ensures improved drilling behaviour
Related links
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- EXACT HSS 13 Steps Step Drill Bit Rotastop Comfort Shaft
- EXACT HSS Step Drill Bit Rotastop Comfort Shaft
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- Wera 9 Steps Step Drill Bit Suitable For Holders As Per Din Iso 1173-D 6.3
- EXACT HSS Step Drill Bit, 5 mm x 20 mm
