RS PRO Straight Panel Mount Speaker Connector, 2 Way Black, Red, 7A, Push-in Terminal
- RS Stock No.:
- 885-930
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD21.13
(exc. GST)
SGD23.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD21.13 | SGD4.226 |
*price indicative
- RS Stock No.:
- 885-930
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Speaker Connector | |
| Number of Contacts | 2 | |
| Current | 7A | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Mount Type | Panel Mount | |
| Housing Material | ABS Flame Retardant | |
| Contact Plating | Nickel | |
| Colour | Black, Red | |
| Termination Type | Push-in Terminal | |
| Voltage | 60V ac | |
| Contact Gender | Female | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Speaker Connector | ||
Number of Contacts 2 | ||
Current 7A | ||
Orientation Straight | ||
Contact Material Brass | ||
Mount Type Panel Mount | ||
Housing Material ABS Flame Retardant | ||
Contact Plating Nickel | ||
Colour Black, Red | ||
Termination Type Push-in Terminal | ||
Voltage 60V ac | ||
Contact Gender Female | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO 2 way Push Terminal is the perfect solution for a loudspeaker connector or lead termination. Spring loaded levers allow wires to be easily inserted or plugged, trapping them firmly once the lever is released in a crimp like manner. Generally designed for speakers and amplifiers, these terminals have numerous uses in applications requiring quick equipment interconnection.
Quick Connection
Colour coded for polarity
Can be panel mounted
Related links
- RS PRO Straight Panel Mount Speaker Connector Red Push-in Terminal
- RS PRO Straight Panel Mount Speaker Connector Red Push-in Terminal
- TUK Limited KSPBkBK Straight Panel Mount Speaker Connector Plug-In
- TUK Limited KSPRdBK Straight Panel Mount Speaker Connector Plug-In
- Amphenol Industrial SP-2-MD Straight Chassis Loudspeaker Connector 30A, Solder
- RS PRO Straight Panel Loudspeaker Connector 20A, Solder
- Amphenol Industrial SP-2-F Straight Cable Loudspeaker Connector Grey Brown Orange
- RS PRO Straight Panel Speaker Terminal 3A, Quick Connect

