Wera 11-Piece Spanner Set, 8 x 180 mm, Chromium Molybdenum Steel
- RS Stock No.:
- 897-426
- Mfr. Part No.:
- 05020382001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
SGD593.64
(exc. GST)
SGD647.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD593.64 |
*price indicative
- RS Stock No.:
- 897-426
- Mfr. Part No.:
- 05020382001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Set | |
| Set Type | Spanner | |
| Sizes in Set | 8 x 180 mm | |
| Number of Pieces | 11 | |
| Material | Chromium Molybdenum Steel | |
| Finish | Nickel Chromium Coated | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Set | ||
Set Type Spanner | ||
Sizes in Set 8 x 180 mm | ||
Number of Pieces 11 | ||
Material Chromium Molybdenum Steel | ||
Finish Nickel Chromium Coated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera ratcheting combination spanner set is designed for efficient fastening. This comprehensive 11-piece kit combines a jaw end and ratchet mechanism for powerful torque transmission and enhanced accessibility in tight spaces.
Long design optimises accessibility for low-lying couplings
Innovative holding function reduces the risk of dropping screws and nuts
Return angle of just 30° allows for swift operation even in confined areas
Related links
- Wera 5-Piece Spanner Set Chromium Molybdenum Steel
- Wera 11-Piece Spanner Set Chrome Molybdenum Steel
- Wera 8-Piece Spanner Set Chromium Molybdenum Steel
- Wera 11-Piece Ring Spanner Set Chrome Molybdenum Steel
- Wera 12-Piece Spanner Set, 8 x 180 mm
- RS PRO 5-Piece Spanner Set Chrome Molybdenum Steel
- Wera 5-Piece Ring Spanner Set Chrome Molybdenum Steel
- SKF THPN FM16G3/4 Straight Nipple Fitting Female/Male 32 mm Hose ID
