TE Connectivity Positive Lock Silver Uninsulated Female Crimp Quick Disconnect Terminal, F Crimp, 4.7 mm Tab Size 16 AWG
- RS Stock No.:
- 798-868
- Mfr. Part No.:
- 1742669-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6000 units)*
SGD1,254.74
(exc. GST)
SGD1,367.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,254.74 | SGD0.209 |
*price indicative
- RS Stock No.:
- 798-868
- Mfr. Part No.:
- 1742669-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Size | 4.7 mm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Silver | |
| Contact Material | Steel | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Series | Positive Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Quick Disconnect Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Size 4.7 mm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Silver | ||
Contact Material Steel | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Series Positive Lock | ||
- COO (Country of Origin):
- JP
The TE Connectivity Straight receptacles designed for efficient connection in a range of applications, providing reliability and secure interfaces.
Accommodates a wire range for flexible application use
Constructed from stainless steel for durability and long-lasting performance
Designed with a tin plating that enhances electrical connectivity
Facilitates easy assembly and disassembly with clear mechanical engagement
Related links
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Pink Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity Positive Lock 187 Grey Uninsulated Female Quick Terminal 4.75 mm Tab Size
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to
