TE Connectivity FASTIN-FASTON 250 Silver Uninsulated Female Receptacle, F Crimp, 6.35 mm Tab Size 16 AWG to 12 AWG
- RS Stock No.:
- 795-370
- Mfr. Part No.:
- 60249-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 9000 units)*
SGD5,926.56
(exc. GST)
SGD6,459.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD5,926.56 | SGD0.659 |
*price indicative
- RS Stock No.:
- 795-370
- Mfr. Part No.:
- 60249-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.31mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Standards/Approvals | RoHS / REACH / ELV | |
| Overall Length | 19.05mm | |
| Series | FASTIN-FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.31mm² | ||
Maximum Wire Size AWG 12AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Orientation Straight | ||
Standards/Approvals RoHS / REACH / ELV | ||
Overall Length 19.05mm | ||
Series FASTIN-FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect receptacle is designed for uninsulated connections with wire sizes ranging from 16 to 12 AWG, simplifying installation in various applications. Its straight orientation enhances efficiency during assembly.
Compatible with wires between 1.31 and 3.31 mm²
Features a mating tab width of 6.35 mm [.25 in]
Constructed from brass with a silver Terminal plating
Utilises a locking lance for secure mating retention
Operates within an extensive temperature range of -40 to 105 °C
Related links
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Female Spade Connector 6.35 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to
- TE Connectivity FASTON Yellow Uninsulated Female Receptacle 2.8 x 0.51 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12
